CTS 7606-602LF technical specifications.
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for CTS 7606-602LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.