CTS 7608-501NLF technical specifications.
| Current | 20A |
| Current Rating | 20A |
| ESD Protection | No |
| Flammability Rating | UL94 V-0 |
| Height | 0.79inch |
| Length | 4.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Number of Positions | 8 |
| Package Quantity | 7 |
| Packaging | Tray |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 0.75inch |
| Wire Gauge (Max) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for CTS 7608-501NLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
