CTS 766163220GTR technical specifications.
| Package/Case | Ceramic |
| Depth | 6mm |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 766163220GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.