CTS 766163272G technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 2.7kR |
| RoHS Compliant | No |
| Series | 766 |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 766163272G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.