CTS 767143104G technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 7 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | 767 |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 767143104G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.