CTS 767143204GPTR13 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200kR |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for CTS 767143204GPTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.