
This 8-channel isolated resistor network from CTS is packaged in a SOIC case and designed for surface mount applications. It features a maximum operating temperature range of -55°C to 125°C and a power per element rating of 200mW. The resistors are plated with copper, tin, and silver, and the network is RoHS compliant. The resistors are isolated from each other, making this network suitable for applications where isolation is required.
CTS 767163000XPTR13 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.093inch |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Per Element | 200mW |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | 767 |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 767163000XPTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.