
CTS 768167103D technical specifications.
| Height | 1.6mm |
| Length | 11.18mm |
| Number of Elements | 16 |
| Tolerance | 0.5% |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 768167103D to view detailed technical specifications.
No datasheet is available for this part.