CTS 77061111P technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Technology | CERMET |
| RoHS | Compliant |
Download the complete datasheet for CTS 77061111P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.