This 0.01uF ceramic disc capacitor has a rated voltage of 1000VDC and a tolerance of 20%. It features a X5U dielectric and a through hole radial termination style. The capacitor is designed for operation between -55°C and 125°C. It has a size of 16.76mm x 3.05mm and a terminal pitch of 9.52mm.
CTS 841-040-X5U0-103M technical specifications.
| Capacitance | 0.01uF |
| Voltage | 1000VDC |
| DC Rated Voltage | 1000VDC |
| Tolerance | 20% |
| Dielectric | X5U |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 16.76 X 3.05mm |
| Terminal Pitch | 9.52mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 841-040-X5U0-103M to view detailed technical specifications.
No datasheet is available for this part.