This adhesive heat sink is constructed from aluminum alloy 6063 with a forged fin style and features a black anodized finish. It measures 20.6mm in length and 11.6mm in height. The heat sink is attached via adhesive and is designed for use with BGA-cooled devices.
CTS AER21-21-12CBT410 technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 20.6mm |
| Mounting | Adhesive |
| Product Depth | 20.6mm |
| Height | 11.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER21-21-12CBT410 to view detailed technical specifications.
No datasheet is available for this part.