This heat sink is made from aluminum alloy 6063 and features a forged fin style. It is black anodized and has a length of 20.6mm. The device is cooled via BGA attachment and is mounted using a clip method. The heat sink has a height of 27.6mm and a product depth of 20.6mm.
CTS AER21-21-28CB-/M technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 20.6mm |
| Mounting | Clip |
| Product Depth | 20.6mm |
| Height | 27.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER21-21-28CB-/M to view detailed technical specifications.
No datasheet is available for this part.