CTS AER27-27-23CB technical specifications.
| Package/Case | BGA |
| Depth | 26.6mm |
| Finish | Anodized |
| Height | 22.6mm |
| Length | 26.6mm |
| Material | Aluminium |
| Mount | Adhesive |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Type | Passive |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS AER27-27-23CB to view detailed technical specifications.
No datasheet is available for this part.