CTS AER27-27-23CB/A01 technical specifications.
| Package/Case | BGA |
| Finish | Anodized |
| Height | 22.6mm |
| Length | 26.6mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 10.97°C/W |
| Package Cooled | ASIC |
| Series | AER |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3.12°C/W |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for CTS AER27-27-23CB/A01 to view detailed technical specifications.
No datasheet is available for this part.