This heat sink is made from aluminum alloy 6063, with a forged fin style and a black anodized finish. It is designed for adhesive mounting and is cooled via a BGA attachment method. The heat sink measures 30.6mm in length and depth, with a height of 11.6mm. It is suitable for general use in thermal management applications.
CTS AER31-31-12CBT412 technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 30.6mm |
| Mounting | Adhesive |
| Product Depth | 30.6mm |
| Height | 11.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER31-31-12CBT412 to view detailed technical specifications.
No datasheet is available for this part.