This heat sink is constructed from aluminum alloy 6063 with a forged fin style. It features a black anodized finish and is designed for adhesive mounting. The heat sink has a product length and depth of 30.6mm, with a height of 14.6mm.
CTS AER31-31-15CBT411 technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 30.6mm |
| Mounting | Adhesive |
| Product Depth | 30.6mm |
| Height | 14.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER31-31-15CBT411 to view detailed technical specifications.
No datasheet is available for this part.