This heat sink is made from aluminum alloy 6063 with a forged fin style. It is designed for use in BGA cooled applications and features an adhesive attachment method. The product measures 32.6mm in length, depth, and height. The finish is black anodized.
CTS AER33-33-33CBT410 technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 32.6mm |
| Mounting | Adhesive |
| Product Depth | 32.6mm |
| Height | 32.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER33-33-33CBT410 to view detailed technical specifications.
No datasheet is available for this part.