The AER40-40-18CB-/S heat sink is a passive device made from aluminum alloy 6063, with a forged fin style and black anodized finish. It is designed for use with BGA-cooled devices and is attached via adhesive. The heat sink measures 39.6mm in length and 17.6mm in height, with a mounting style of clip. It is suitable for general use in thermal management applications.
CTS AER40-40-18CB-/S technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 39.6mm |
| Mounting | Clip |
| Product Depth | 39.6mm |
| Height | 17.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER40-40-18CB-/S to view detailed technical specifications.
No datasheet is available for this part.