This heat sink is made from aluminum alloy 6063 and features a forged fin style. It is coated with a black anodized finish and is designed for adhesive mounting. The heat sink measures 39.6mm in length and depth, and has a height of 20.6mm. It is intended for use as a general-purpose heat sink in thermal management applications.
CTS AER40-40-21CBT411 technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 39.6mm |
| Mounting | Adhesive |
| Product Depth | 39.6mm |
| Height | 20.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER40-40-21CBT411 to view detailed technical specifications.
No datasheet is available for this part.