This is a forged aluminum alloy 6063 heat sink with a black anodized finish, designed for BGA attachment. It has a product length and depth of 42.1mm and a height of 14.6mm. The heat sink is mounted via a clip and features a forged fin style.
CTS AER43-43-15CB-/M technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 42.1mm |
| Mounting | Clip |
| Product Depth | 42.1mm |
| Height | 14.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER43-43-15CB-/M to view detailed technical specifications.
No datasheet is available for this part.