CTS AER53-53-12CB/A01 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive Tape |
| Finish | Black Anodized |
| Product Length | 52.1mm |
| Mounting | Adhesive |
| Product Depth | 52.1mm |
| Height | 11.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER53-53-12CB/A01 to view detailed technical specifications.
No datasheet is available for this part.