This adhesive heat sink is made from aluminum 6063 material with a forged fin style. It features a black anodized finish and is designed for attachment via adhesive tape. The heat sink measures 52.1mm in length and 27.6mm in height, with a mounting method of adhesive. It is suitable for device cooling applications, particularly for BGA devices.
CTS AER53-53-28CB/A01 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive Tape |
| Finish | Black Anodized |
| Product Length | 52.1mm |
| Mounting | Adhesive |
| Product Depth | 52.1mm |
| Height | 27.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER53-53-28CB/A01 to view detailed technical specifications.
No datasheet is available for this part.