
Low-profile forged heatsink featuring a 12x19mm plate fin matrix for efficient thermal management. Constructed from black anodized aluminum, this square heatsink offers a low thermal resistance of 5.3°C/W at 100 LFM forced air flow. Designed for ASIC cooling, it mounts via adhesive and has a compact 9.5mm height. Lead-free construction ensures environmental compliance.
CTS APF19-19-10CB/A01 technical specifications.
| Color | Black |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | ASIC |
| Package Quantity | 100 |
| Series | APF |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5.3°C/W |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for CTS APF19-19-10CB/A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.