
This square heat sink with fins is made of aluminium and measures 32.6mm in length and width. It has a height of 11.6mm and is designed for clip mounting. The heat sink is lead free and has a thermal resistance of 3.8°C/W when cooled by forced air flow at 100 LFM.
CTS APR33-33-12CB/M technical specifications.
| Color | Black |
| Height | 11.6mm |
| Lead Free | Lead Free |
| Length | 32.6mm |
| Material | Aluminium |
| Mount | Clip |
| Package Cooled | ASIC |
| Series | APR |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3.8°C/W |
| Width | 32.6mm |
| RoHS | Compliant |
Download the complete datasheet for CTS APR33-33-12CB/M to view detailed technical specifications.
No datasheet is available for this part.
