CTS's APR33-33-15CB/A01 is a passive heat sink made from aluminum 6063 with a pin array fin style. It is designed for BGA attachment and features a black anodized finish. The heat sink measures 32.6mm in length and depth, and 14.6mm in height. It is suitable for general thermal management applications.
CTS APR33-33-15CB/A01 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Pin Array |
| Device Cooled | BGA |
| Attachment Method | Clip |
| Finish | Black Anodized |
| Product Length | 32.6mm |
| Product Depth | 32.6mm |
| Height | 14.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS APR33-33-15CB/A01 to view detailed technical specifications.
No datasheet is available for this part.