This heat sink is a passive thermal management device made from aluminum 6063 material. It features a pin array fin style and is designed for attachment via clip method. The product measures 32.6mm in length and depth, and 20.6mm in height. It is suitable for use with BGA devices.
CTS APR33-33-21CB/A01 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Pin Array |
| Device Cooled | BGA |
| Attachment Method | Clip |
| Finish | Black Anodized |
| Product Length | 32.6mm |
| Product Depth | 32.6mm |
| Height | 20.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS APR33-33-21CB/A01 to view detailed technical specifications.
No datasheet is available for this part.