CTS APR43-43-15CB technical specifications.
| Color | Black |
| Height | 14.6mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | ASIC |
| Series | APR |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2°C/W |
| RoHS | Compliant |
Download the complete datasheet for CTS APR43-43-15CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.