CTS ATP042SM technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4.9152MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.146inch |
| Length | 0.492inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ATP-SM |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for CTS ATP042SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.