CTS ATP060SM-T technical specifications.
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 6 MHz |
| RoHS | Compliant |
Download the complete datasheet for CTS ATP060SM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.