CTS ATS200SMP technical specifications.
| Depth | 4.83mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Length | 11.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for CTS ATS200SMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
