CTS BDN10-3CB/A01 technical specifications.
| Color | Black |
| Depth | 25.654mm |
| Finish | Anodized |
| Height | 9.02mm |
| Length | 25.654mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 26.4°C/W |
| Package Cooled | ASIC |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BDN |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 8°C/W |
| Thickness | 2.29mm |
| Type | Passive |
| Width | 25.65mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS BDN10-3CB/A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.