CTS BDN14-3CB technical specifications.
| Finish | Anodized |
| Height | 9.02mm |
| Lead Free | Lead Free |
| Length | 35.81mm |
| Mount | Adhesive |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for CTS BDN14-3CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.