CTS CB1V83I014M3182 technical specifications.
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 14.3182 MHz |
| Operating Supply Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for CTS CB1V83I014M3182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.