CTS CB3-2I-41M6571 technical specifications.
| Package/Case | CSMD |
| Frequency | 41.6571MHz |
| Load Capacitance | 50pF |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-2I-41M6571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.