CTS CB3LV-2I-25M000-T technical specifications.
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 25 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-2I-25M000-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.