CTS CB3LV-3C-04M0000 technical specifications.
| Package/Case | CSMD |
| Depth | 5mm |
| Frequency | 4MHz |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3C-04M0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.