CTS CB3LV-3C-2M048MHZ technical specifications.
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 2.048 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for CTS CB3LV-3C-2M048MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.