CTS CB3LV-3C-55.0000-T technical specifications.
| Package/Case | CSMD |
| Depth | 5mm |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3C-55.0000-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.