CTS CB3LV-3I-125.0000-T technical specifications.
| Package/Case | CSMD |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS CB3LV-3I-125.0000-T to view detailed technical specifications.
No datasheet is available for this part.