
This 75MHz ceramic duplexer from CTS operates at frequencies up to 1.88GHz and is constructed with lead-free materials. The device is packaged in a ceramic case and is suitable for surface mount applications. The operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 75MHz |
| Package/Case | Ceramic |
| Contact Plating | Silver |
| Frequency | 1.88GHz |
| Height | 0.281inch |
| Insertion Loss | 2.5dB |
| Lead Free | Lead Free |
| Length | 0.946inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.181inch |
| RoHS | Compliant |
