The CTS CER0127A is a surface mount duplexing component with a bandwidth of 35MHz and a frequency of 960MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component is lead free and RoHS compliant, and is packaged in tape and reel quantities of 500. It measures 0.157inch in width, 0.354inch in height, and 0.848inch in length.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 35MHz |
| Contact Plating | Silver |
| Frequency | 960MHz |
| Height | 0.354inch |
| Insertion Loss | 3.54dB |
| Lead Free | Lead Free |
| Length | 0.848inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.157inch |
| RoHS | Compliant |