CTS CER0237A technical specifications.
| Frequency | 894MHz |
| Insertion Loss | 3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CER |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0237A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.