
This surface-mount duplexers from CTS operate between -40°C and 85°C. They have a bandwidth of 35MHz and a frequency of 942.5MHz. The devices are RoHS compliant and available in quantities of 100 on tape and reel. The contact plating is silver.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 35MHz |
| Contact Plating | Silver |
| Frequency | 942.5MHz |
| Insertion Loss | 3dB |
| Insertion Loss | 4.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |