
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Frequency | 824MHz |
| Insertion Loss | 2.4dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
