
This surface mount duplexer operates between -40°C and 85°C, with a bandwidth of 35MHz and a frequency of 900MHz. The insertion loss is -2.8dB, with a variation of 0.1dB. It is lead free and RoHS compliant, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 35MHz |
| Frequency | 900MHz |
| Insertion Loss | -2.8dB |
| Insertion Loss | 0.1dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
