CTS CV32C250 technical specifications.
| Diameter | 9.53mm |
| Height | 6.99mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS CV32C250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.