CTS DF0S1-LHV20MC28 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Height | 0.268inch |
| Length | 0.571inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | DFO S1 |
| Width | 0.358inch |
| RoHS | Compliant |
Download the complete datasheet for CTS DF0S1-LHV20MC28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.