RF Duplexer 1920MHz to 1980MHz 2110MHz to 2170MHz 3-Pin T/R
Checking distributor stock and pricing after the page loads.
| Frequency | 1.98GHz |
| Insertion Loss | 1.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |