CTS LA363B3CB technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Height | 19.1mm |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 0.7°C/W |
| Package Cooled | TO-3 |
| RoHS | Compliant |
Download the complete datasheet for CTS LA363B3CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.