CTS LAD66A2B technical specifications.
| Package/Case | TO-66 |
| Depth | 22.86mm |
| Finish | Anodized |
| Length | 33.27mm |
| Type | Passive |
| RoHS | Not Compliant |
Download the complete datasheet for CTS LAD66A2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.